
MAPC-A3005-ASSB1 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A3005-ASSB1-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A3005-ASSB1 |
Description | EVAL BOARD FOR MAPC-A3005 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MAPC-A3005 - Transistor 0Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MAPC-A3005 |
Packaging Bulk | RF Frequency 0Hz ~ 8GHz |
Part Status Active | Function Transistor |
Type Transistor | Base Product Number |
Frequency 0Hz ~ 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,778.83000 | €1,778.83 |
| Unit Price without VAT: | €1,778.83000 |
|---|---|
| Unit Price with VAT: | €2,134.59600 |

