Image for MAMF-011142-TR0200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMF-011142-TR0200

DigiKey Part Number
1465-MAMF-011142-TR0200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAMF-011142-TR0200
Description
UPCONVERTER ,71-86GHZ,12X8MM ,0.
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF IC Upconverter General Purpose 71GHz ~ 86GHz Up Converter 40-QFN (12x8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Upconverter
Frequency
71GHz ~ 86GHz
RF Type
General Purpose
Secondary Attributes
Up Converter
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-QFN Exposed Pad
Supplier Device Package
40-QFN (12x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€310.04630€62,009.26
Manufacturers Standard Package
Unit Price without VAT:€310.04630
Unit Price with VAT:€372.05556