
MAGX-100027-300CTP | |
|---|---|
DigiKey Part Number | 1465-MAGX-100027-300CTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAGX-100027-300CTP |
Description | IC AMP CELL 0HZ-2.7GHZ TO272S-4I |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, Radar 0Hz ~ 2.7GHz TO-272S-4I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 2.7GHz | |
P1dB | - | |
Gain | 16.3dB | |
Noise Figure | - | |
RF Type | Cellular, Radar | |
Voltage - Supply | 50V | |
Current - Supply | 200mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-272S-4I | |
Supplier Device Package | TO-272S-4I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €214.76856 | €53,692.14 |
| Unit Price without VAT: | €214.76856 |
|---|---|
| Unit Price with VAT: | €257.72227 |

