RF Diode PIN - Single 800V 250 mA 12-PQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-011104-TR3000

DigiKey Part Number
1465-1860-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MADP-011104-TR3000
Description
RF DIODE PIN 800V 12PQFN
Customer Reference
Detailed Description
RF Diode PIN - Single 800V 250 mA 12-PQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
800V
Current - Max
250 mA
Capacitance @ Vr, F
0.45pF @ 40V, 15MHz
Resistance @ If, F
2.2Ohm @ 10mA, 3GHz
Operating Temperature
175°C (TJ)
Package / Case
12-TFQFN Exposed Pad
Supplier Device Package
12-PQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Factory Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€19.32000€19.32
10€15.46400€154.64
25€14.50160€362.54
100€13.44380€1,344.38
250€12.93948€3,234.87
500€12.63558€6,317.79
Unit Price without VAT:€19.32000
Unit Price with VAT:€23.18400