RF Diode PIN - 1 Pair Series Connection 100V 150 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-007448-0287BT

DigiKey Part Number
1465-MADP-007448-0287BTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MADP-007448-0287BT
Description
RF DIODE PIN 100V 250MW SOT-23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 100V 150 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Cut Tape (CT)
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
100V
Current - Max
150 mA
Capacitance @ Vr, F
0.25pF @ 50V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
175°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.758
Factory Stock: 12.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.34000€1.34
10€0.98000€9.80
25€0.88960€22.24
100€0.79030€79.03
250€0.74296€185.74
500€0.71440€357.20
1.000€0.69090€690.90
Unit Price without VAT:€1.34000
Unit Price with VAT:€1.60800