
MADL-011173-DIE | |
|---|---|
DigiKey Part Number | 1465-MADL-011173-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MADL-011173-DIE |
Description | DIODE |
Customer Reference | |
Detailed Description | RF Diode PIN - Single Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 150°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.55000 | €51.55 |
| 10 | €42.56000 | €425.60 |
| 25 | €41.24200 | €1,031.05 |
| Unit Price without VAT: | €51.55000 |
|---|---|
| Unit Price with VAT: | €61.86000 |

