
MADL-011014-001000 | |
|---|---|
DigiKey Part Number | 1465-MADL-011014-001000-ND |
Manufacturer | |
Manufacturer Product Number | MADL-011014-001000 |
Description | RF DIODE PIN 320W SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 320 W SMD |
Datasheet | Datasheet |
Category | Power Dissipation (Max) 320 W |
Manufacturer MACOM Technology Solutions | Operating Temperature 175°C (TJ) |
Packaging Tray | Package / Case 2-SMD, No Lead |
Part Status Active | Supplier Device Package SMD |
Diode Type PIN - 1 Pair Series Connection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €475.99000 | €475.99 |
| 10 | €416.01200 | €4,160.12 |
| Unit Price without VAT: | €475.99000 |
|---|---|
| Unit Price with VAT: | €571.18800 |

