
MADL-000011-13880G | |
|---|---|
DigiKey Part Number | 1465-MADL-000011-13880G-ND |
Manufacturer | |
Manufacturer Product Number | MADL-000011-13880G |
Description | RF DIODE STANDARD DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 100 mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | - | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €21.73994 | €10,869.97 |
| Unit Price without VAT: | €21.73994 |
|---|---|
| Unit Price with VAT: | €26.08793 |

