
MACP-011015 | |
|---|---|
DigiKey Part Number | 1465-1711-2-ND - Tape & Reel (TR) 1465-1711-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MACP-011015 |
Description | RF DIR COUPLR 40MHZ-1.25GHZ 5SMD |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 40MHz ~ 1.25GHz 8dB 250mW 5-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 40MHz ~ 1.25GHz | |
Coupling Factor | 8dB | |
Applications | General Purpose | |
Insertion Loss | 1.9dB | |
Power - Max | 250mW | |
Isolation | - | |
Return Loss | 30dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | 5-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 10 | €1.90900 | €19.09 |
| 25 | €1.83320 | €45.83 |
| 50 | €1.77740 | €88.87 |
| 100 | €1.72300 | €172.30 |
| 250 | €1.65332 | €413.33 |
| 500 | €1.60214 | €801.07 |
| 1.000 | €1.55232 | €1,552.32 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.53200 |

