
MACP-010414-CA0370 | |
|---|---|
DigiKey Part Number | 1465-1713-2-ND - Tape & Reel (TR) 1465-1713-1-ND - Cut Tape (CT) 1465-1713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-010414-CA0370 |
Description | RF DIR COUPLER 5MHZ-1.2GHZ 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 10dB 250mW 6-SMD Module, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.2GHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 250mW | |
Isolation | - | |
Return Loss | 27dB | |
Package / Case | 6-SMD Module, No Lead | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | €1.31963 | €4,750.67 |
| Unit Price without VAT: | €1.31963 |
|---|---|
| Unit Price with VAT: | €1.58356 |

