RF Directional Coupler 5MHz ~ 1.2GHz 18.7dB 250mW 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACP-007727-CI07B0

DigiKey Part Number
1465-1319-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MACP-007727-CI07B0
Description
RF DIR COUPLER 5MHZ-1.2GHZ SM123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 5MHz ~ 1.2GHz 18.7dB 250mW 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1.2GHz
Coupling Factor
18.7dB
Applications
-
Insertion Loss
-
Power - Max
250mW
Isolation
29dB
Return Loss
-32dB
Package / Case
6-SMD Module
Supplier Device Package
SM-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.14664€2,146.64
Manufacturers Standard Package
Unit Price without VAT:€2.14664
Unit Price with VAT:€2.57597