RF Balun 1MHz ~ 300MHz 50 / 50Ohm 6-SMD (5 Leads), Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-011040

DigiKey Part Number
1465-1702-1-ND - Cut Tape (CT)
1465-1702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-011040
Description
BALUN 1MHZ-300MHZ 50/50 6SMD GW
Customer Reference
Detailed Description
RF Balun 1MHz ~ 300MHz 50 / 50Ohm 6-SMD (5 Leads), Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1MHz ~ 300MHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
-
Insertion Loss (Max)
0.9dB
Return Loss (Min)
20dB
Package / Case
6-SMD (5 Leads), Gull Wing
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.537
Factory Stock: 50.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€3.26000€3.26
10€2.94600€29.46
25€2.82800€70.70
50€2.74140€137.07
100€2.65700€265.70
250€2.54864€637.16
500€2.46918€1,234.59
1.000€2.39184€2,391.84
Unit Price without VAT:€3.26000
Unit Price with VAT:€3.91200