
MABA-011029 | |
|---|---|
DigiKey Part Number | 1465-1706-2-ND - Tape & Reel (TR) 1465-1706-1-ND - Cut Tape (CT) 1465-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011029 |
Description | BALUN 5MHZ-1.2GHZ 50/75 5SMD MOD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 1.2GHz 50 / 75Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 50 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.6dB | |
Return Loss (Min) | 12dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.13000 | €3.13 |
| 10 | €2.83500 | €28.35 |
| 25 | €2.72120 | €68.03 |
| 50 | €2.63800 | €131.90 |
| 100 | €2.55680 | €255.68 |
| 250 | €2.45264 | €613.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €2.45180 | €2,206.62 |
| 1.800 | €2.37478 | €4,274.60 |
| 2.700 | €2.33071 | €6,292.92 |
| Unit Price without VAT: | €3.13000 |
|---|---|
| Unit Price with VAT: | €3.75600 |




