RF Amplifier IC VSAT 28GHz ~ 30GHz 32-AQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAP-011289-TR0500

DigiKey Part Number
1465-MAAP-011289-TR0500CT-ND - Cut Tape (CT)
1465-MAAP-011289-TR0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAP-011289-TR0500
Description
IC AMP VSAT 28GHZ-30GHZ 32AQFN
Customer Reference
Detailed Description
RF Amplifier IC VSAT 28GHz ~ 30GHz 32-AQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
28GHz ~ 30GHz
P1dB
34.5dBm
Gain
24dB
Noise Figure
-
RF Type
VSAT
Voltage - Supply
-
Current - Supply
1.5A
Test Frequency
30GHz
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad
Supplier Device Package
32-AQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€75.29000€75.29
10€66.18400€661.84
25€63.03680€1,575.92
100€58.72660€5,872.66
Unit Price without VAT:€75.29000
Unit Price with VAT:€90.34800