
MAAM-011162-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1820-2-ND - Tape & Reel (TR) 1465-1820-1-ND - Cut Tape (CT) 1465-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011162-TR1000 |
Description | IC RF AMP 5MHZ-1.2GHZ SOT89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5MHz ~ 1.2GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | MAAM-011162-TR1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5MHz ~ 1.2GHz | |
P1dB | 19dBm | |
Gain | 18dB | |
Noise Figure | 2.1dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 110mA | |
Test Frequency | 2.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.86000 | €3.86 |
| 10 | €3.34200 | €33.42 |
| 25 | €3.16000 | €79.00 |
| 100 | €2.91000 | €291.00 |
| 250 | €2.76008 | €690.02 |
| 500 | €2.65422 | €1,327.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.55443 | €2,554.43 |
| 2.000 | €2.46047 | €4,920.94 |
| 3.000 | €2.40804 | €7,224.12 |
| Unit Price without VAT: | €3.86000 |
|---|---|
| Unit Price with VAT: | €4.63200 |

