
MAAD-007084-000100 | |
|---|---|
DigiKey Part Number | 1465-MAAD-007084-000100-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-007084-000100 |
Description | DIGITAL ATTENUATOR,15.5 DB,5-BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 15.5dB 0 Hz ~ 2 GHz 50 Ohms 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 15.5dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.14000 | €24.14 |
| 10 | €21.07100 | €210.71 |
| 25 | €20.00920 | €500.23 |
| 100 | €18.55370 | €1,855.37 |
| 300 | €17.51823 | €5,255.47 |
| Unit Price without VAT: | €24.14000 |
|---|---|
| Unit Price with VAT: | €28.96800 |

