
MA4L011-1056 | |
|---|---|
DigiKey Part Number | 1465-MA4L011-1056-ND |
Manufacturer | |
Manufacturer Product Number | MA4L011-1056 |
Description | RF DIODE PIN 35V 2W ODS-1056 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 100 mA 2 W ODS-1056 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.18pF @ 10V, 1MHz | |
Resistance @ If, F | 2.1Ohm @ 10mA, 500MHz | |
Power Dissipation (Max) | 2 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ODS-1056 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €33.76400 | €1,688.20 |
| 100 | €32.76890 | €3,276.89 |
| 150 | €32.27047 | €4,840.57 |
| Unit Price without VAT: | €33.76400 |
|---|---|
| Unit Price with VAT: | €40.51680 |


