
H-81-4-N | |
|---|---|
DigiKey Part Number | 1465-H-81-4-N-ND |
Manufacturer | |
Manufacturer Product Number | H-81-4-N |
Description | POWER DIVIDER,2-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 5 GHz Isolation (Min) 25dB, 1.4 VSWR (Max), 5° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.4dB | |
Frequency | 1 MHz ~ 5 GHz | |
Specifications | Isolation (Min) 25dB, 1.4 VSWR (Max), 5° Imbalance (Max) | |
Size / Dimension | 3.252" L x 1.500" W x 1.224" H (82.60mm x 38.10mm x 31.10mm) | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,566.32000 | €2,566.32 |
| Unit Price without VAT: | €2,566.32000 |
|---|---|
| Unit Price with VAT: | €3,079.58400 |

