
PM87/70-LP3 | |
|---|---|
DigiKey Part Number | 5035-PM87/70-LP3-ND |
Manufacturer | |
Manufacturer Product Number | PM87/70-LP3 |
Description | FERRITE CORE PM LP3 2PC SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated LP3 Ferrite Core PM Type Length Width 3.425" (87.00mm) Diameter 1.378" (35.00mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Maanshan New Conda Magnetic Industrial Co.,Ltd. | Effective Permeability (µe) 1660.0 |
Series | Initial Permeability (µi) 2300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.16 |
Part Status Active | Effective Length (le) mm 146.0 |
Core Type PM | Effective Area (Ae) mm² 910.0 |
Supplier Device Package PM 87 x 70 | Minimum Core Cross Section (Amin) mm² 700.0 |
Material LP3 | Effective Magnetic Volume (Ve) mm³ 133000.0 |
Diameter 3.425" (87.00mm) | Finish Uncoated |
Inductance Factor (Al) 13 µH | Height 1.378" (35.00mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.13000 | €82.13 |
| 20 | €55.24350 | €1,104.87 |
| Unit Price without VAT: | €82.13000 |
|---|---|
| Unit Price with VAT: | €98.55600 |

