
H102/65/20C-LP3 | |
|---|---|
DigiKey Part Number | 5035-H102/65/20C-LP3-ND |
Manufacturer | |
Manufacturer Product Number | H102/65/20C-LP3 |
Description | FERRITE CORE TOROID 4.2H LP3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy LP3 Ferrite Core Toroid Type Length Width 4.016" (102.00mm) Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Maanshan New Conda Magnetic Industrial Co.,Ltd. | Gap Ungapped |
Series | Initial Permeability (µi) 2300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.71 |
Part Status Active | Effective Length (le) mm 262.0 |
Core Type Toroid | Effective Area (Ae) mm² 370.0 |
Supplier Device Package H102 x 65 x 20 | Minimum Core Cross Section (Amin) mm² 370.0 |
Material LP3 | Effective Magnetic Volume (Ve) mm³ 97000.0 |
Diameter 4.016" (102.00mm) | Finish Epoxy |
Inductance Factor (Al) 4.2 µH | Height 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €66.12000 | €66.12 |
| 10 | €42.49500 | €424.95 |
| Unit Price without VAT: | €66.12000 |
|---|---|
| Unit Price with VAT: | €79.34400 |

