
U031 | |
|---|---|
DigiKey Part Number | 2221-U031-ND |
Manufacturer | |
Manufacturer Product Number | U031 |
Description | MINI RFID UNIT (MFRC522) |
Customer Reference | |
Detailed Description | MFRC522 RFID Reader RF M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | M5Stack | |
Type | RF | |
Function | RFID Reader | |
Utilized IC / Part | MFRC522 | |
Contents | Board(s) | |
Note | - |







