
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
COB-WD-17-2420-30K-18K-90 | |
|---|---|
DigiKey Part Number | 2061-COB-WD-17-2420-30K-18K-90-ND |
Manufacturer | |
Manufacturer Product Number | COB-WD-17-2420-30K-18K-90 |
Description | LED COB WARM WHT RECT 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Rectangle |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luxtech, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 1800K ~ 3000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 3600lm | |
Current - Test | 950mA | |
Temperature - Test | 105°C | |
Voltage - Forward (Vf) (Typ) | 34.5V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 23.90mm L x 19.90mm W | |
Height | 1.60mm | |
Light Emitting Surface (LES) | 17.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | 17mm Warm Dim COB Datasheet |
| PCN Obsolescence/ EOL | DK OBS NOTICE |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| ECCN | EAR99 |
| HTSUS | 8541.41.0000 |
Obsolete
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 2061-COB-WD-17-2420-30K-18K-90 |
| Manufacturer Standard Package | 200 |

