
COB-WD-10-1512-30K-18K-90 | |
|---|---|
DigiKey Part Number | 2061-COB-WD-10-1512-30K-18K-90-ND |
Manufacturer | |
Manufacturer Product Number | COB-WD-10-1512-30K-18K-90 |
Description | LED COB WARM WHT RECT 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Rectangle |
Category | Temperature - Test 105°C |
Manufacturer Luxtech, LLC | Voltage - Forward (Vf) (Typ) 36V |
Packaging Tray | Lumens/Watt @ Current - Test 98 lm/W |
Part Status Active | Current - Max 385mA |
Type Chip On Board (COB) | CRI (Color Rendering Index) 90 |
Color White, Warm | Size / Dimension 15.00mm L x 12.00mm W |
CCT (K) 1800K ~ 3000K | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 10.00mm Dia |
Luminous Flux @ Current/Temperature 1220lm | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.30000 | €14.30 |
| 10 | €11.23700 | €112.37 |
| 200 | €9.08230 | €1,816.46 |
| 600 | €8.60862 | €5,165.17 |
| 1.000 | €8.42783 | €8,427.83 |
| Unit Price without VAT: | €14.30000 |
|---|---|
| Unit Price with VAT: | €17.16000 |

