Buck, Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32PM3510-ZLA3-TR

DigiKey Part Number
2521-IS32PM3510-ZLA3-TR-ND - Tape & Reel (TR)
2521-IS32PM3510-ZLA3-TRCT-ND - Cut Tape (CT)
2521-IS32PM3510-ZLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32PM3510-ZLA3-TR
Description
HIGH VOLTAGE ASYNCHRONOUS BOOST
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-eTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Buck-Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 55V
Frequency - Switching
150kHz ~ 650kHz
Duty Cycle (Max)
95.5%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.894
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.84000€1.84
10€1.36400€13.64
25€1.24400€31.10
100€1.11140€111.14
250€1.04824€262.06
500€1.01428€507.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.94567€2,364.18
5.000€0.92572€4,628.60
7.500€0.91573€6,867.98
Manufacturers Standard Package
Unit Price without VAT:€1.84000
Unit Price with VAT:€2.20800