
IS32LT3965-QWCLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3965-QWCLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3965-QWCLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3965-QWCLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3965-QWCLA3-TR |
Description | IC LED DVR REG 1.5A 14WFCQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 14-WFCQFN (3x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 38V |
Manufacturer Lumissil Microsystems | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications General Purpose |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 14-UQFN |
Voltage - Supply (Min) 3.8V | Supplier Device Package 14-WFCQFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.20300 | €12.03 |
| 25 | €1.09480 | €27.37 |
| 100 | €0.97580 | €97.58 |
| 250 | €0.91912 | €229.78 |
| 500 | €0.88496 | €442.48 |
| 1.000 | €0.88424 | €884.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.82719 | €2,067.97 |
| 5.000 | €0.80931 | €4,046.55 |
| 7.500 | €0.80036 | €6,002.70 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €1.95600 |

