


IS32LT3168-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3168-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3168-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3168-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3168-GRLA3-TR |
Description | IC LED DRIVER LINEAR 200MA 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 200mA 8-SOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 200mA |
Manufacturer Lumissil Microsystems | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 6.5V | Supplier Device Package 8-SOP-EP |
Voltage - Supply (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.85700 | €8.57 |
| 25 | €0.77600 | €19.40 |
| 100 | €0.68770 | €68.77 |
| 250 | €0.64560 | €161.40 |
| 500 | €0.62016 | €310.08 |
| 1.000 | €0.61116 | €611.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.57714 | €1,442.85 |
| 5.000 | €0.56382 | €2,819.10 |
| 7.500 | €0.55715 | €4,178.62 |
| 12.500 | €0.54977 | €6,872.12 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.41600 |

