


IS32LT3129-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3129-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3129-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3129-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3129-ZLA3-TR |
Description | IC LED DRV LIN PWM 20ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 150mA 20-eTSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.95000 | €1.95 |
| 10 | €1.44500 | €14.45 |
| 25 | €1.31840 | €32.96 |
| 100 | €1.17900 | €117.90 |
| 250 | €1.11256 | €278.14 |
| 500 | €1.07928 | €539.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.00480 | €2,512.00 |
| 5.000 | €0.98383 | €4,919.15 |
| 7.500 | €0.97333 | €7,299.98 |
| Unit Price without VAT: | €1.95000 |
|---|---|
| Unit Price with VAT: | €2.34000 |

