
IS32LT3124A-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3124A-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3124A-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3124A-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3124A-ZLA3-TR |
Description | IC LED DRV LIN PWM 16ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current PWM Dimming 150mA 16-eTSSOP |
Category | Current - Output / Channel 150mA |
Manufacturer Lumissil Microsystems | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Grade Automotive |
Topology Constant Current | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 16-eTSSOP |
Voltage - Supply (Max) 28V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS32LT3124B-ZLA3-TR | Lumissil Microsystems | 6.146 | 2521-IS32LT3124B-ZLA3-TRCT-ND | €35.70000 | Parametric Equivalent |
| IS32LT3124E-ZLA3-TR | Lumissil Microsystems | 6.581 | 2521-IS32LT3124E-ZLA3-TRCT-ND | €35.70000 | Parametric Equivalent |
| IS32LT3124F-ZLA3-TR | Lumissil Microsystems | 78 | 2521-IS32LT3124F-ZLA3-TRCT-ND | €35.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.05600 | €10.56 |
| 25 | €0.95920 | €23.98 |
| 100 | €0.85290 | €85.29 |
| 250 | €0.80232 | €200.58 |
| 500 | €0.77184 | €385.92 |
| 1.000 | €0.76720 | €767.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.72026 | €1,800.65 |
| 5.000 | €0.70429 | €3,521.45 |
| 7.500 | €0.69630 | €5,222.25 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.72800 |

