Image for IS32FL3746B-QWLA3-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32FL3746B-QWLA3-TR

DigiKey Part Number
2521-IS32FL3746B-QWLA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS32FL3746B-QWLA3-TR
Description
IC LED DRV LIN PWM 32WFQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 18 Output Linear Constant Current PWM Dimming 34.5mA 32-WFQFN (5x5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
34.5mA
Manufacturer
Lumissil Microsystems
Dimming
PWM
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Linear
Qualification
AEC-Q100
Topology
Constant Current
Mounting Type
Surface Mount, Wettable Flank
Internal Switch(s)
Yes
Package / Case
32-WFQFN Exposed Pad
Number of Outputs
18
Supplier Device Package
32-WFQFN (5x5)
Voltage - Supply (Min)
2.7V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.11252€2,781.30
Manufacturers Standard Package
Unit Price without VAT:€1.11252
Unit Price with VAT:€1.33502