


IS32FL3209-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32FL3209-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32FL3209-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32FL3209-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32FL3209-ZLA3-TR |
Description | IC LED DRV LIN PWM 78MA 28ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current PWM Dimming 78mA 28-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 78mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.23500 | €12.35 |
| 25 | €1.12440 | €28.11 |
| 100 | €1.00300 | €100.30 |
| 250 | €0.94500 | €236.25 |
| 500 | €0.91024 | €455.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.85091 | €2,127.28 |
| 5.000 | €0.83261 | €4,163.05 |
| 7.500 | €0.82345 | €6,175.88 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |

