
IS32FL3202-DWLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32FL3202-DWLA3-TR-ND - Tape & Reel (TR) 2521-IS32FL3202-DWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32FL3202-DWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32FL3202-DWLA3-TR |
Description | IC LED DVR CONTROLLER 63MA 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller Step-Down (Buck) PWM Dimming 63mA 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | 3.5V ~ 6.5V | |
Current - Output / Channel | 63mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.92300 | €9.23 |
| 25 | €0.83720 | €20.93 |
| 100 | €0.74300 | €74.30 |
| 250 | €0.69796 | €174.49 |
| 500 | €0.67084 | €335.42 |
| 1.000 | €0.66318 | €663.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.62492 | €1,562.30 |
| 5.000 | €0.61071 | €3,053.55 |
| 7.500 | €0.60359 | €4,526.92 |
| 12.500 | €0.59571 | €7,446.37 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |

