LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31LT3916-SLS2-TR

DigiKey Part Number
2521-IS31LT3916-SLS2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS31LT3916-SLS2-TR
Description
IC LED DRIVER OFFL 8MSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
22V
Voltage - Output
-
Current - Output / Channel
-
Frequency
50kHz
Dimming
-
Applications
Lighting
Operating Temperature
-45°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.