
IS31FL3293-UTLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3293-UTLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3293-UTLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3293-UTLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3293-UTLS4-TR |
Description | IC LED DRIVER LINEAR 20MA 9UTQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current I2C, PWM Dimming 20mA 9-UTQFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFQFN | |
Supplier Device Package | 9-UTQFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.49900 | €4.99 |
| 25 | €0.44880 | €11.22 |
| 100 | €0.39350 | €39.35 |
| 250 | €0.36724 | €91.81 |
| 500 | €0.35136 | €175.68 |
| 1.000 | €0.33832 | €338.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32221 | €966.63 |
| 6.000 | €0.31432 | €1,885.92 |
| 9.000 | €0.31037 | €2,793.33 |
| 15.000 | €0.30600 | €4,590.00 |
| 21.000 | €0.30344 | €6,372.24 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |


