
IS31AP2005-SLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31AP2005-SLS2-TR-ND - Tape & Reel (TR) 2521-IS31AP2005-SLS2-TRCT-ND - Cut Tape (CT) 2521-IS31AP2005-SLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31AP2005-SLS2-TR |
Description | IC AMP CLASS D MONO 2.95W 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.95W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.45200 | €4.52 |
| 25 | €0.40560 | €10.14 |
| 100 | €0.35510 | €35.51 |
| 250 | €0.33096 | €82.74 |
| 500 | €0.31640 | €158.20 |
| 1.000 | €0.30441 | €304.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.29177 | €729.42 |
| 5.000 | €0.28415 | €1,420.75 |
| 7.500 | €0.28033 | €2,102.48 |
| 12.500 | €0.27610 | €3,451.25 |
| 17.500 | €0.27363 | €4,788.52 |
| 25.000 | €0.27125 | €6,781.25 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |


