
SST-40-WCS-F50-P2651 | |
|---|---|
DigiKey Part Number | 1214-SST-40-WCS-F50-P2651TR-ND - Tape & Reel (TR) 1214-SST-40-WCS-F50-P2651CT-ND - Cut Tape (CT) 1214-SST-40-WCS-F50-P2651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-40-WCS-F50-P2651 |
Description | LED SST-40-W COOL WHT 6500K 2020 |
Customer Reference | |
Detailed Description | LED Lighting SST-40-W White, Cool 6500K 2.9V 1.5A 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 159 lm/W |
Mfr | CRI (Color Rendering Index) 65 |
Series | Current - Max 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 6500K | Supplier Device Package 2020 |
Flux @ 85°C, Current - Test 693lm (673lm ~ 713lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 1.5A | Height - Seated (Max) 0.124" (3.14mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Thermal Resistance of Package 0.8°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-40-WS65-F2-G1651 | Luminus Devices Inc. | 0 | 1214-SST-40-WS65-F2-G1651TR-ND | €1.96868 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.36000 | €3.36 |
| 10 | €2.47200 | €24.72 |
| 100 | €1.94650 | €194.65 |
| Unit Price without VAT: | €3.36000 |
|---|---|
| Unit Price with VAT: | €4.03200 |

