Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SST-20-WS50-B2-F8502 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WS50-B2-F8502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20-WS50-B2-F8502 |
Description | LED COOL WHITE 5000K 1414 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WS Gen 2 White, Cool 5000K 3V 1.5A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 139 lm/W |
Mfr | CRI (Color Rendering Index) 65 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 625lm (610lm ~ 640lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 1.5A | Height - Seated (Max) 0.083" (2.11mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 1.6°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-20-WS50-A2-F8501 | Luminus Devices Inc. | 0 | 1214-SST-20-WS50-A2-F8501TR-ND | €0.48840 | Parametric Equivalent |
| SST-20-WS50-A2-F8502 | Luminus Devices Inc. | 0 | 1214-SST-20-WS50-A2-F8502TR-ND | €0.63148 | Parametric Equivalent |
| SST-20-WS50-B2-F8501 | Luminus Devices Inc. | 0 | 1214-SST-20-WS50-B2-F8501TR-ND | €0.57143 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.63148 | €631.48 |
| 2.000 | €0.59979 | €1,199.58 |
| 3.000 | €0.58354 | €1,750.62 |
| 5.000 | €0.56521 | €2,826.05 |
| 7.000 | €0.55430 | €3,880.10 |
| 10.000 | €0.54368 | €5,436.80 |
| Unit Price without VAT: | €0.63148 |
|---|---|
| Unit Price with VAT: | €0.75778 |

