SST-20-WE40-A2-D6402 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: €0.00000
Image for SST-20-WE40-A2-D6402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WE40-A2-D6402

DigiKey Part Number
1214-SST-20-WE40-A2-D6402TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-20-WE40-A2-D6402
Description
IC
Customer Reference
Detailed Description
LED Lighting SST-20-WE White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
178 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4000K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
348lm (340lm ~ 355lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
700mA
Height - Seated (Max)
0.083" (2.11mm)
Voltage - Forward (Vf) (Typ)
2.8V
Thermal Resistance of Package
1.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-20-WE40-B2-D6402Luminus Devices Inc.01214-SST-20-WE40-B2-D6402TR-ND€0.00000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.