
SST-20-W35H-A120-J4351 | |
|---|---|
DigiKey Part Number | 1214-SST-20-W35H-A120-J4351TR-ND - Tape & Reel (TR) 1214-SST-20-W35H-A120-J4351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST-20-W35H-A120-J4351 |
Description | LED SST20 WARM WHT 3500K 1414 |
Customer Reference | |
Detailed Description | LED Lighting SST-20-W Horticulture White, Warm 3500K 2.73V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | CRI (Color Rendering Index) 95 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3500K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.11mm) |
Voltage - Forward (Vf) (Typ) 2.73V | Thermal Resistance of Package 1.6°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-20-W35H-A120-K2351 | Luminus Devices Inc. | 705 | 1214-SST-20-W35H-A120-K2351CT-ND | €1.36000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.06300 | €10.63 |
| 100 | €0.80520 | €80.52 |
| 500 | €0.69120 | €345.60 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.80000 |

