LED Lighting SST-20-W Horticulture White, Warm 3500K 2.73V 350mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-W35H-A120-J4351

DigiKey Part Number
1214-SST-20-W35H-A120-J4351TR-ND - Tape & Reel (TR)
1214-SST-20-W35H-A120-J4351CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SST-20-W35H-A120-J4351
Description
LED SST20 WARM WHT 3500K 1414
Customer Reference
Detailed Description
LED Lighting SST-20-W Horticulture White, Warm 3500K 2.73V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
116 lm/W
Mfr
CRI (Color Rendering Index)
95
Series
Current - Max
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3500K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.083" (2.11mm)
Voltage - Forward (Vf) (Typ)
2.73V
Thermal Resistance of Package
1.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-20-W35H-A120-K2351Luminus Devices Inc.7051214-SST-20-W35H-A120-K2351CT-ND€1.36000MFR Recommended
In-Stock: 754
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.50000€1.50
10€1.06300€10.63
100€0.80520€80.52
500€0.69120€345.60
Unit Price without VAT:€1.50000
Unit Price with VAT:€1.80000