Infrared (IR) Emitter 850nm 1.5V 1.5A 130° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-IR-B130-K850-00

DigiKey Part Number
1214-1424-2-ND - Tape & Reel (TR)
1214-1424-1-ND - Cut Tape (CT)
1214-1424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-IR-B130-K850-00
Description
IR MOD SST10 850NM TOP VIEW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.5V 1.5A 130° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SST-10-IR-B130-K850-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
1.5V
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Mounting Type
Surface Mount
Type
Infrared (IR)
Package / Case
2-SMD, No Lead Exposed Pad
Current - DC Forward (If) (Max)
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.18000€2.18
10€1.57300€15.73
100€1.21230€121.23
500€1.05332€526.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.12669€1,126.69
2.000€1.07732€2,154.64
3.000€1.05204€3,156.12
5.000€1.02352€5,117.60
7.000€1.00657€7,045.99
Manufacturers Standard Package
Unit Price without VAT:€2.18000
Unit Price with VAT:€2.61600