
SST-10-IR-B130-H940-00 | |
|---|---|
DigiKey Part Number | 1214-1426-2-ND - Tape & Reel (TR) 1214-1426-1-ND - Cut Tape (CT) 1214-1426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IR-B130-H940-00 |
Description | IR MOD SST10 940NM TOP VIEW |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 1.5A 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-IR-B130-H940-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €1.65900 | €16.59 |
| 100 | €1.28150 | €128.15 |
| 500 | €1.11540 | €557.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.21736 | €1,217.36 |
| 2.000 | €1.16480 | €2,329.60 |
| 3.000 | €1.13788 | €3,413.64 |
| 5.000 | €1.10752 | €5,537.60 |
| 7.000 | €1.08948 | €7,626.36 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.74800 |





