New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-05-IR-B70H-K850

DigiKey Part Number
1214-SST-05-IR-B70H-K850TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-05-IR-B70H-K850
Description
IR MOD SST5 850NM TOP VIEW
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.6V 350mA 786mW/sr @ 350mA 70° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
350mA
Radiant Intensity (Ie) Min @ If
786mW/sr @ 350mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
70°
Orientation
Top View
Operating Temperature
115°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.