Parametric Equivalent

SFT-70X-WE57-H2-G9571 | |
|---|---|
DigiKey Part Number | 1214-SFT-70X-WE57-H2-G9571TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-70X-WE57-H2-G9571 |
Description | LED COOL WHITE 5700K 2020 |
Customer Reference | |
Detailed Description | LED Lighting SFT-70X-WES Gen 2 White, Cool 5700K 11.5V 750mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 136 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 3.5A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 5700K | Supplier Device Package 2020 |
Flux @ 85°C, Current - Test 1170lm (1135lm ~ 1205lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 750mA | Height - Seated (Max) 0.046" (1.16mm) |
Voltage - Forward (Vf) (Typ) 11.5V | Thermal Resistance of Package 0.6°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50D-H0-0000-0D0BJ40E2 | Cree LED | 0 | 90-XHP50D-H0-0000-0D0BJ40E2CT-ND | €4.13595 | Parametric Equivalent |


