
MP-3030-120H-50-80 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-120H-50-80TR-ND - Tape & Reel (TR) 1214-MP-3030-120H-50-80CT-ND - Cut Tape (CT) 1214-MP-3030-120H-50-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120H-50-80 |
Description | LED MP3030120H WHITE 5000K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-120H White, Cool 5000K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-120H-50-80 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 40lm (Typ) | Height - Seated (Max) 0.026" (0.66mm) |
Current - Test 65mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.68V | Base Product Number |
Lumens/Watt @ Current - Test 230 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15200 | €1.52 |
| 100 | €0.10680 | €10.68 |
| 500 | €0.08600 | €43.00 |
| 1.000 | €0.07910 | €79.10 |
| 2.000 | €0.07322 | €146.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07583 | €379.15 |
| 10.000 | €0.07125 | €712.50 |
| 15.000 | €0.06889 | €1,033.35 |
| 25.000 | €0.06623 | €1,655.75 |
| 35.000 | €0.06465 | €2,262.75 |
| 50.000 | €0.06310 | €3,155.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |



