LED Lighting MP-2016-2100 White, Warm 3000K 6.1V 60mA 110° 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2016-2100-30-90

DigiKey Part Number
1214-1380-2-ND - Tape & Reel (TR)
1214-1380-1-ND - Cut Tape (CT)
1214-1380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-2016-2100-30-90
Description
LED MP20162100 WM WHT 3000K 2016
Customer Reference
Detailed Description
LED Lighting MP-2016-2100 White, Warm 3000K 6.1V 60mA 110° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
45lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
90
Current - Max
120mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
27°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.690
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.07900€0.79
100€0.05440€5.44
500€0.04298€21.49
1.000€0.03918€39.18
2.000€0.03592€71.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03784€189.20
10.000€0.03520€352.00
15.000€0.03385€507.75
25.000€0.03232€808.00
35.000€0.03141€1,099.35
50.000€0.03052€1,526.00
125.000€0.02855€3,568.75
250.000€0.02733€6,832.50
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13200