
MP-1616-1103-65-80 | |
|---|---|
DigiKey Part Number | 1214-MP-1616-1103-65-80TR-ND - Tape & Reel (TR) 1214-MP-1616-1103-65-80CT-ND - Cut Tape (CT) 1214-MP-1616-1103-65-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-1616-1103-65-80 |
Description | LED XNOVA CUBE WHITE 6500K 1616 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xnova™ Cube White, Cool 6500K 3.3V 150mA 135° 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-1616-1103-65-80 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 1616 |
CCT (K) 6500K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 25°C, Current - Test 65lm (Typ) | Height - Seated (Max) 0.029" (0.73mm) |
Current - Test 150mA | Thermal Resistance of Package 22°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 131 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09000 | €0.90 |
| 100 | €0.06210 | €6.21 |
| 500 | €0.04924 | €24.62 |
| 1.000 | €0.04496 | €44.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04476 | €134.28 |
| 6.000 | €0.04152 | €249.12 |
| 9.000 | €0.03986 | €358.74 |
| 15.000 | €0.03797 | €569.55 |
| 21.000 | €0.03685 | €773.85 |
| 30.000 | €0.03576 | €1,072.80 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |


