
CXM-22-35-80-54-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-1622-ND |
Manufacturer | |
Manufacturer Product Number | CXM-22-35-80-54-AC40-F5-3 |
Description | LED COB CXM-22 GEN4 WHT SQ 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-22 Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 50V |
Series | Lumens/Watt @ Current - Test 171 lm/W |
Packaging Tray | Current - Max 3.5A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 8995lm (Typ) | Lens Type Flat |
Current - Test 1.05A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.11000 | €15.11 |
| 10 | €11.91800 | €119.18 |
| 100 | €10.06210 | €1,006.21 |
| 500 | €9.73560 | €4,867.80 |
| Unit Price without VAT: | €15.11000 |
|---|---|
| Unit Price with VAT: | €18.13200 |

