Similar

CHM-6-35-90-27-XH00-F2-3 | |
|---|---|
DigiKey Part Number | CHM-6-35-90-27-XH00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-6-35-90-27-XH00-F2-3 |
Description | LED COB CHM6 WM WH SQUARE 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-6 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 27V |
Series | Lumens/Watt @ Current - Test 77 lm/W |
Packaging Tray | Current - Max 720mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 1000lm (Typ) | Lens Type Flat |
Current - Test 480mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU701-1002C4-353H5K2 | Citizen | 37 | 1642-1253-ND | €5.86000 | Similar |


