
AMR032V120H1 | |
|---|---|
DigiKey Part Number | 1214-AMR032V120H1-ND |
Manufacturer | |
Manufacturer Product Number | AMR032V120H1 |
Description | 1200V 32MR, TO247-4L, INDUSTRIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 77A (Tc) 417W (Ta) Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 11.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 134 nC @ 15 V |
Packaging Tube | Vgs (Max) +22V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3318 pF @ 1000 V |
FET Type | Power Dissipation (Max) 417W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 43mOhm @ 40A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.67000 | €10.67 |
| 30 | €6.35367 | €190.61 |
| 120 | €5.40550 | €648.66 |
| 510 | €4.71135 | €2,402.79 |
| 1.020 | €4.45825 | €4,547.41 |
| Unit Price without VAT: | €10.67000 |
|---|---|
| Unit Price with VAT: | €12.80400 |

