


LSSZB-10X12 | |
|---|---|
DigiKey Part Number | 4491-LSSZB-10X12-ND |
Manufacturer | |
Manufacturer Product Number | LSSZB-10X12 |
Description | ESD SHIELDING BAG IN 10"x12" |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 12" (304.8mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer Lumimax Optoelectronic Technology | Closure System Zip Lock |
Series | Thickness 2.9 mil (73.66 microns) |
Packaging Bulk | Length - Inside 12" (304.8mm) |
Part Status Active | Width - Inside 10" (254mm) |
Type Static Shielding Bag | Tensile Strength 6800 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.24600 | €2.46 |
| 100 | €0.24220 | €24.22 |
| 500 | €0.23798 | €118.99 |
| 1.000 | €0.22947 | €229.47 |
| 2.000 | €0.22438 | €448.76 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

